
VCTA32252T-R47MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA32252T-R47MS6TR-ND - Tape & Reel (TR) 2037-VCTA32252T-R47MS6CT-ND - Cut Tape (CT) 2037-VCTA32252T-R47MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA32252T-R47MS6 |
Description | FIXED IND 470NH 10.8A 11 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 10.8 A 11mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84100 € | 8,41 € |
| 100 | 0,69140 € | 69,14 € |
| 1.000 | 0,57277 € | 572,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53636 € | 1.072,72 € |
| 4.000 | 0,50586 € | 2.023,44 € |
| 6.000 | 0,48885 € | 2.933,10 € |
| 10.000 | 0,46825 € | 4.682,50 € |
| 14.000 | 0,46795 € | 6.551,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

