
VCTA32251B-1R5MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA32251B-1R5MS6TR-ND - Tape & Reel (TR) 2037-VCTA32251B-1R5MS6CT-ND - Cut Tape (CT) 2037-VCTA32251B-1R5MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA32251B-1R5MS6 |
Description | FIXED IND 1.5UH 3.1A 54 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.1 A 54mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 54mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76300 € | 7,63 € |
| 100 | 0,62750 € | 62,75 € |
| 1.000 | 0,51614 € | 516,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48674 € | 973,48 € |
| 4.000 | 0,45905 € | 1.836,20 € |
| 6.000 | 0,44361 € | 2.661,66 € |
| 10.000 | 0,42491 € | 4.249,10 € |
| 14.000 | 0,42070 € | 5.889,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

