680 nH Shielded Molded Inductor 3.5 A 37mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCTA25201B-R68MS6

DigiKey Part Number
2037-VCTA25201B-R68MS6TR-ND - Tape & Reel (TR)
2037-VCTA25201B-R68MS6CT-ND - Cut Tape (CT)
2037-VCTA25201B-R68MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCTA25201B-R68MS6
Description
FIXED IND 680NH 3.5A 37 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 3.5 A 37mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
37mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
4.8A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,69400 €6,94 €
1000,57010 €57,01 €
1.0000,46896 €468,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44224 €884,48 €
4.0000,41707 €1.668,28 €
6.0000,40304 €2.418,24 €
10.0000,38605 €3.860,50 €
14.0000,37821 €5.294,94 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €