
VCTA25201B-R33MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA25201B-R33MS6TR-ND - Tape & Reel (TR) 2037-VCTA25201B-R33MS6CT-ND - Cut Tape (CT) 2037-VCTA25201B-R33MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA25201B-R33MS6 |
Description | FIXED IND 330NH 4.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4.8 A 20mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,57470 € | 57,47 € |
| 1.000 | 0,47271 € | 472,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44577 € | 891,54 € |
| 4.000 | 0,42041 € | 1.681,64 € |
| 6.000 | 0,40626 € | 2.437,56 € |
| 10.000 | 0,38914 € | 3.891,40 € |
| 14.000 | 0,38123 € | 5.337,22 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

