
VCTA25201B-6R8MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA25201B-6R8MS6TR-ND - Tape & Reel (TR) 2037-VCTA25201B-6R8MS6CT-ND - Cut Tape (CT) 2037-VCTA25201B-6R8MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA25201B-6R8MS6 |
Description | FIXED IND 6.8UH 1A 400 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 1 A 400mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,57010 € | 57,01 € |
| 1.000 | 0,46896 € | 468,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44224 € | 884,48 € |
| 4.000 | 0,41707 € | 1.668,28 € |
| 6.000 | 0,40304 € | 2.418,24 € |
| 10.000 | 0,38605 € | 3.860,50 € |
| 14.000 | 0,37821 € | 5.294,94 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

