
VCTA20161B1R5MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA20161B1R5MS6TR-ND - Tape & Reel (TR) 2037-VCTA20161B1R5MS6CT-ND - Cut Tape (CT) 2037-VCTA20161B1R5MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA20161B1R5MS6 |
Description | FIXED IND 1.5UH 2.3A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.3 A 80mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,52040 € | 52,04 € |
| 1.000 | 0,43692 € | 436,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40366 € | 807,32 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

