
VCTA20161B1R0MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA20161B1R0MS6TR-ND - Tape & Reel (TR) 2037-VCTA20161B1R0MS6CT-ND - Cut Tape (CT) 2037-VCTA20161B1R0MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA20161B1R0MS6 |
Description | FIXED IND 1UH 2.7A 48 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.7 A 48mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,54120 € | 54,12 € |
| 1.000 | 0,44517 € | 445,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41980 € | 839,60 € |
| 4.000 | 0,39591 € | 1.583,64 € |
| 6.000 | 0,38259 € | 2.295,54 € |
| 10.000 | 0,36646 € | 3.664,60 € |
| 14.000 | 0,35696 € | 4.997,44 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

