
VCTA20161B-R68MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA20161B-R68MS6TR-ND - Tape & Reel (TR) 2037-VCTA20161B-R68MS6CT-ND - Cut Tape (CT) 2037-VCTA20161B-R68MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA20161B-R68MS6 |
Description | FIXED IND 680NH 3.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.4 A 40mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66600 € | 6,66 € |
| 100 | 0,54800 € | 54,80 € |
| 1.000 | 0,45077 € | 450,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40874 € | 817,48 € |
| 4.000 | 0,38548 € | 1.541,92 € |
| 6.000 | 0,37250 € | 2.235,00 € |
| 10.000 | 0,36145 € | 3.614,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

