10 µH Shielded Molded Inductor 500 mA 850mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCTA20161B-100MS6

DigiKey Part Number
2037-VCTA20161B-100MS6TR-ND - Tape & Reel (TR)
2037-VCTA20161B-100MS6CT-ND - Cut Tape (CT)
2037-VCTA20161B-100MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCTA20161B-100MS6
Description
FIXED IND 10UH 500MA 850 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 500 mA 850mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
850mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65800 €6,58 €
1000,54120 €54,12 €
1.0000,44517 €445,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41980 €839,60 €
4.0000,39591 €1.583,64 €
6.0000,38259 €2.295,54 €
10.0000,36646 €3.664,60 €
14.0000,35696 €4.997,44 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €