
VCSC108T-220MS6K | |
|---|---|
DigiKey Part Number | 2037-VCSC108T-220MS6KTR-ND - Tape & Reel (TR) 2037-VCSC108T-220MS6KCT-ND - Cut Tape (CT) 2037-VCSC108T-220MS6KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCSC108T-220MS6K |
Description | FIXED IND 22UH 3.1A 99 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.1 A 99mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 99mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCSA1V1008-220-R | Eaton - Electronics Division | 420 | 283-HCSA1V1008-220-RCT-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,59400 € | 15,94 € |
| 100 | 1,31090 € | 131,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,16558 € | 466,23 € |
| 800 | 1,09918 € | 879,34 € |
| 1.200 | 1,06216 € | 1.274,59 € |
| 2.000 | 1,01733 € | 2.034,66 € |
| 2.800 | 0,98886 € | 2.768,81 € |
| 4.000 | 0,95959 € | 3.838,36 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

