
VCSC076T-220MS6K | |
|---|---|
DigiKey Part Number | 2037-VCSC076T-220MS6KTR-ND - Tape & Reel (TR) 2037-VCSC076T-220MS6KCT-ND - Cut Tape (CT) 2037-VCSC076T-220MS6KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCSC076T-220MS6K |
Description | FIXED IND 22UH 2.25A 138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.25 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.283" W (7.70mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43300 € | 14,33 € |
| 100 | 1,17890 € | 117,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02858 € | 514,29 € |
| 1.000 | 0,96998 € | 969,98 € |
| 1.500 | 0,93731 € | 1.405,96 € |
| 2.500 | 0,89776 € | 2.244,40 € |
| 3.500 | 0,87265 € | 3.054,28 € |
| 5.000 | 0,84706 € | 4.235,30 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

