
VCSC076T-150MS6K | |
|---|---|
DigiKey Part Number | 2037-VCSC076T-150MS6KTR-ND - Tape & Reel (TR) 2037-VCSC076T-150MS6KCT-ND - Cut Tape (CT) 2037-VCSC076T-150MS6KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCSC076T-150MS6K |
Description | FIXED IND 15UH 2.5A 105 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.5 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.283" W (7.70mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42200 € | 14,22 € |
| 100 | 1,16950 € | 116,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02040 € | 510,20 € |
| 1.000 | 0,96228 € | 962,28 € |
| 1.500 | 0,92987 € | 1.394,81 € |
| 2.500 | 0,89063 € | 2.226,58 € |
| 3.500 | 0,86572 € | 3.030,02 € |
| 5.000 | 0,84034 € | 4.201,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

