
VCMV136E-R47MN2 | |
|---|---|
DigiKey Part Number | 2037-VCMV136E-R47MN2TR-ND - Tape & Reel (TR) 2037-VCMV136E-R47MN2CT-ND - Cut Tape (CT) 2037-VCMV136E-R47MN2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMV136E-R47MN2 |
Description | FIXED INDUCTOR 0.47UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,33100 € | 13,31 € |
| 100 | 1,09490 € | 109,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95530 € | 477,65 € |
| 1.000 | 0,90088 € | 900,88 € |
| 1.500 | 0,87053 € | 1.305,80 € |
| 2.500 | 0,83378 € | 2.084,45 € |
| 3.500 | 0,81045 € | 2.836,57 € |
| 5.000 | 0,78646 € | 3.932,30 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

