
VCMV104T-1R0MN23M | |
|---|---|
DigiKey Part Number | 2037-VCMV104T-1R0MN23MTR-ND - Tape & Reel (TR) 2037-VCMV104T-1R0MN23MCT-ND - Cut Tape (CT) 2037-VCMV104T-1R0MN23MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMV104T-1R0MN23M |
Description | FIXED IND 1UH 20.7A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 20.7 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26300 € | 12,63 € |
| 100 | 1,03830 € | 103,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90584 € | 452,92 € |
| 1.000 | 0,85424 € | 854,24 € |
| 1.500 | 0,82546 € | 1.238,19 € |
| 2.500 | 0,79061 € | 1.976,53 € |
| 3.500 | 0,76849 € | 2.689,72 € |
| 5.000 | 0,74573 € | 3.728,65 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

