
VCMV063T-4R7MN2TM | |
|---|---|
DigiKey Part Number | 2037-VCMV063T-4R7MN2TMTR-ND - Tape & Reel (TR) 2037-VCMV063T-4R7MN2TMCT-ND - Cut Tape (CT) 2037-VCMV063T-4R7MN2TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMV063T-4R7MN2TM |
Description | FIXED IND 4.7UH 5.2A 44 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.2 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11300 € | 11,13 € |
| 100 | 0,91520 € | 91,52 € |
| 1.000 | 0,78213 € | 782,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71005 € | 1.420,10 € |
| 4.000 | 0,66971 € | 2.678,84 € |
| 6.000 | 0,64721 € | 3.883,26 € |
| 10.000 | 0,63900 € | 6.390,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

