
VCMV053T-1R0MN2 | |
|---|---|
DigiKey Part Number | 2037-VCMV053T-1R0MN2TR-ND - Tape & Reel (TR) 2037-VCMV053T-1R0MN2CT-ND - Cut Tape (CT) 2037-VCMV053T-1R0MN2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMV053T-1R0MN2 |
Description | FIXED INDUCTOR 1UH 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,62880 € | 62,88 € |
| 1.000 | 0,51728 € | 517,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48782 € | 975,64 € |
| 4.000 | 0,46007 € | 1.840,28 € |
| 6.000 | 0,44459 € | 2.667,54 € |
| 10.000 | 0,42586 € | 4.258,60 € |
| 14.000 | 0,42116 € | 5.896,24 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

