
VCMT136E-8R2MN54M | |
|---|---|
DigiKey Part Number | 2037-VCMT136E-8R2MN54MTR-ND - Tape & Reel (TR) 2037-VCMT136E-8R2MN54MCT-ND - Cut Tape (CT) 2037-VCMT136E-8R2MN54MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT136E-8R2MN54M |
Description | FIXED IND 8.2UH 11.9A 13.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 11.9 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,73900 € | 17,39 € |
| 100 | 1,43000 € | 143,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24772 € | 623,86 € |
| 1.000 | 1,17670 € | 1.176,70 € |
| 1.500 | 1,13709 € | 1.705,63 € |
| 2.500 | 1,08914 € | 2.722,85 € |
| 3.500 | 1,05870 € | 3.705,45 € |
| 5.000 | 1,05069 € | 5.253,45 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

