
VCMT136E-470MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT136E-470MN5TR-ND - Tape & Reel (TR) 2037-VCMT136E-470MN5CT-ND - Cut Tape (CT) 2037-VCMT136E-470MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT136E-470MN5 |
Description | FIXED IND 47UH 4.2A 104 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 4.2 A 104mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92350 € | 461,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,28640 € | 32,16 € |
| 50 | 1,19200 € | 59,60 € |
| 100 | 1,10410 € | 110,41 € |
| 250 | 0,99756 € | 249,39 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

