
VCMT136E-1R5MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT136E-1R5MN5TR-ND - Tape & Reel (TR) 2037-VCMT136E-1R5MN5CT-ND - Cut Tape (CT) 2037-VCMT136E-1R5MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT136E-1R5MN5 |
Description | FIXED IND 1.5UH 26A 3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 26 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,33100 € | 13,31 € |
| 100 | 1,09490 € | 109,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95530 € | 477,65 € |
| 1.000 | 0,90088 € | 900,88 € |
| 1.500 | 0,87053 € | 1.305,80 € |
| 2.500 | 0,83378 € | 2.084,45 € |
| 3.500 | 0,81045 € | 2.836,57 € |
| 5.000 | 0,78646 € | 3.932,30 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

