15 µH Unshielded Inductor 8.5 A 28.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT136E-150MN5

DigiKey Part Number
2037-VCMT136E-150MN5TR-ND - Tape & Reel (TR)
2037-VCMT136E-150MN5CT-ND - Cut Tape (CT)
2037-VCMT136E-150MN5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT136E-150MN5
Description
FIXED IND 15UH 8.5A 28.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 8.5 A 28.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
28.2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
7.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,75300 €17,53 €
1001,44150 €144,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,25770 €628,85 €
1.0001,18611 €1.186,11 €
1.5001,14619 €1.719,29 €
2.5001,09785 €2.744,62 €
3.5001,06717 €3.735,09 €
5.0001,05910 €5.295,50 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €