10 µH Shielded Molded Inductor 9.9 A 17.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT136E-100MN54M

DigiKey Part Number
2037-VCMT136E-100MN54MTR-ND - Tape & Reel (TR)
2037-VCMT136E-100MN54MCT-ND - Cut Tape (CT)
2037-VCMT136E-100MN54MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT136E-100MN54M
Description
FIXED IND 10UH 9.9A 17.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 9.9 A 17.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.9A
Shielding
Shielded
DC Resistance (DCR)
17.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,76100 €17,61 €
1001,44800 €144,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,26342 €631,71 €
1.0001,19151 €1.191,51 €
1.5001,15140 €1.727,10 €
2.5001,10285 €2.757,13 €
3.5001,07203 €3.752,11 €
5.0001,06392 €5.319,60 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €