Similar

VCMT136E-100MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT136E-100MN5TR-ND - Tape & Reel (TR) 2037-VCMT136E-100MN5CT-ND - Cut Tape (CT) 2037-VCMT136E-100MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT136E-100MN5 |
Description | FIXED IND 10UH 11A 17.2 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 11 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-100-R | Eaton - Electronics Division | 500 | 283-HCM1A1307V2-100-RCT-ND | 1,00808 € | Similar |


