
VCMT104T-330MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT104T-330MN5TR-ND - Tape & Reel (TR) 2037-VCMT104T-330MN5CT-ND - Cut Tape (CT) 2037-VCMT104T-330MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT104T-330MN5 |
Description | FIXED IND 33UH 3.6A 102 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 3.6 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 102mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,72370 € | 72,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63128 € | 315,64 € |
| 1.000 | 0,59529 € | 595,29 € |
| 1.500 | 0,57521 € | 862,82 € |
| 2.500 | 0,55090 € | 1.377,25 € |
| 3.500 | 0,53547 € | 1.874,14 € |
| 5.000 | 0,51959 € | 2.597,95 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

