Similar
Similar

VCMT104T-1R0MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT104T-1R0MN5TR-ND - Tape & Reel (TR) 2037-VCMT104T-1R0MN5CT-ND - Cut Tape (CT) 2037-VCMT104T-1R0MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT104T-1R0MN5 |
Description | FIXED IND 1UH 18A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 18 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,17800 € | 11,78 € |
| 100 | 0,96910 € | 96,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84544 € | 422,72 € |
| 1.000 | 0,79726 € | 797,26 € |
| 1.500 | 0,77039 € | 1.155,59 € |
| 2.500 | 0,73786 € | 1.844,65 € |
| 3.500 | 0,71721 € | 2.510,24 € |
| 5.000 | 0,69597 € | 3.479,85 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


