
VCMT063T-1R5MN5TM | |
|---|---|
DigiKey Part Number | 2037-VCMT063T-1R5MN5TMTR-ND - Tape & Reel (TR) 2037-VCMT063T-1R5MN5TMCT-ND - Cut Tape (CT) 2037-VCMT063T-1R5MN5TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-1R5MN5TM |
Description | FIXED IND 1.5UH 9.5A 12.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.5 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04600 € | 10,46 € |
| 100 | 0,85950 € | 85,95 € |
| 1.000 | 0,72946 € | 729,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66685 € | 1.333,70 € |
| 4.000 | 0,62894 € | 2.515,76 € |
| 6.000 | 0,60781 € | 3.646,86 € |
| 10.000 | 0,59597 € | 5.959,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

