Similar

VCMT063T-1R0MN5TM | |
|---|---|
DigiKey Part Number | 2037-VCMT063T-1R0MN5TMTR-ND - Tape & Reel (TR) 2037-VCMT063T-1R0MN5TMCT-ND - Cut Tape (CT) 2037-VCMT063T-1R0MN5TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-1R0MN5TM |
Description | FIXED IND 1UH 11.7A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11.7 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V2-1R0-R | Eaton - Electronics Division | 1.479 | 283-HCM1A0703V2-1R0-RCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04100 € | 10,41 € |
| 100 | 0,85560 € | 85,56 € |
| 1.000 | 0,72616 € | 726,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66383 € | 1.327,66 € |
| 4.000 | 0,62609 € | 2.504,36 € |
| 6.000 | 0,60506 € | 3.630,36 € |
| 10.000 | 0,59327 € | 5.932,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


