
VCMT053T-R47MN52M | |
|---|---|
DigiKey Part Number | 2037-VCMT053T-R47MN52MTR-ND - Tape & Reel (TR) 2037-VCMT053T-R47MN52MCT-ND - Cut Tape (CT) 2037-VCMT053T-R47MN52MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT053T-R47MN52M |
Description | FIXED IND 470NH 11.2A 7.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 11.2 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.215" L x 0.207" W (5.45mm x 5.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V2-R47-R | Eaton - Electronics Division | 1.693 | 283-HCM1A0503V2-R47-RCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,99900 € | 9,99 € |
| 100 | 0,82120 € | 82,12 € |
| 1.000 | 0,69439 € | 694,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63711 € | 1.274,22 € |
| 4.000 | 0,60089 € | 2.403,56 € |
| 6.000 | 0,58070 € | 3.484,20 € |
| 10.000 | 0,56731 € | 5.673,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

