
VCMT053T-2R2MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT053T-2R2MN5TR-ND - Tape & Reel (TR) 2037-VCMT053T-2R2MN5CT-ND - Cut Tape (CT) 2037-VCMT053T-2R2MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT053T-2R2MN5 |
Description | FIXED IND 2.2UH 6.4A 23 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 6.4 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76600 € | 7,66 € |
| 100 | 0,62960 € | 62,96 € |
| 1.000 | 0,51788 € | 517,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48838 € | 976,76 € |
| 4.000 | 0,46060 € | 1.842,40 € |
| 6.000 | 0,44510 € | 2.670,60 € |
| 10.000 | 0,42635 € | 4.263,50 € |
| 14.000 | 0,42169 € | 5.903,66 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

