15 µH Unshielded Inductor 2 A 196mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT053T-150MN5

DigiKey Part Number
2037-VCMT053T-150MN5CT-ND - Cut Tape (CT)
2037-VCMT053T-150MN5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT053T-150MN5
Description
FIXED IND 15UH 2A 196 MOHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Inductor 2 A 196mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
196mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76500 €7,65 €
1000,62880 €62,88 €
1.0000,51728 €517,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €