
VCMI136E-150MN54M | |
|---|---|
DigiKey Part Number | 2037-VCMI136E-150MN54MTR-ND - Tape & Reel (TR) 2037-VCMI136E-150MN54MCT-ND - Cut Tape (CT) 2037-VCMI136E-150MN54MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMI136E-150MN54M |
Description | FIXED IND 15UH 8.3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 8.3 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,91800 € | 19,18 € |
| 100 | 1,57790 € | 157,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37676 € | 688,38 € |
| 1.000 | 1,29840 € | 1.298,40 € |
| 1.500 | 1,25470 € | 1.882,05 € |
| 2.500 | 1,20181 € | 3.004,53 € |
| 3.500 | 1,17042 € | 4.096,47 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

