
VCHW105D-5R6MS5 | |
|---|---|
DigiKey Part Number | 2037-VCHW105D-5R6MS5TR-ND - Tape & Reel (TR) 2037-VCHW105D-5R6MS5CT-ND - Cut Tape (CT) 2037-VCHW105D-5R6MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHW105D-5R6MS5 |
Description | FIXED IND 5.6UH 13.5A 12 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 13.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,76100 € | 17,61 € |
| 100 | 1,44800 € | 144,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26342 € | 631,71 € |
| 1.000 | 1,19151 € | 1.191,51 € |
| 1.500 | 1,15140 € | 1.727,10 € |
| 2.500 | 1,10285 € | 2.757,13 € |
| 3.500 | 1,07203 € | 3.752,11 € |
| 5.000 | 1,06392 € | 5.319,60 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

