
VCHW053T-50NMS5 | |
|---|---|
DigiKey Part Number | 2037-VCHW053T-50NMS5TR-ND - Tape & Reel (TR) 2037-VCHW053T-50NMS5CT-ND - Cut Tape (CT) 2037-VCHW053T-50NMS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHW053T-50NMS5 |
Description | FIXED IND 50NH 40A 0.66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 nH Shielded Molded Inductor 40 A 0.66mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29400 € | 12,94 € |
| 100 | 1,06390 € | 106,39 € |
| 1.000 | 0,92585 € | 925,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82551 € | 1.651,02 € |
| 4.000 | 0,77863 € | 3.114,52 € |
| 6.000 | 0,75641 € | 4.538,46 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

