
VCHW042A-4R7MS5 | |
|---|---|
DigiKey Part Number | 2037-VCHW042A-4R7MS5TR-ND - Tape & Reel (TR) 2037-VCHW042A-4R7MS5CT-ND - Cut Tape (CT) 2037-VCHW042A-4R7MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHW042A-4R7MS5 |
Description | FIXED IND 4.7UH 3.6A 53.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.6 A 53.8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 53.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03300 € | 10,33 € |
| 100 | 0,84880 € | 84,88 € |
| 1.000 | 0,72039 € | 720,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65856 € | 1.317,12 € |
| 4.000 | 0,62113 € | 2.484,52 € |
| 6.000 | 0,60026 € | 3.601,56 € |
| 10.000 | 0,58856 € | 5.885,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

