
VCHA105D-6R8MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA105D-6R8MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-6R8MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-6R8MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-6R8MS6 |
Description | FIXED IND 6.8UH 10.8A 14 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 10.8 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42200 € | 14,22 € |
| 100 | 1,16950 € | 116,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02040 € | 510,20 € |
| 1.000 | 0,96228 € | 962,28 € |
| 1.500 | 0,92987 € | 1.394,81 € |
| 2.500 | 0,89063 € | 2.226,58 € |
| 3.500 | 0,86572 € | 3.030,02 € |
| 5.000 | 0,84034 € | 4.201,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

