47 µH Shielded Wirewound Inductor 3.6 A 103mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA105D-470MS6

DigiKey Part Number
2037-VCHA105D-470MS6TR-ND - Tape & Reel (TR)
2037-VCHA105D-470MS6CT-ND - Cut Tape (CT)
2037-VCHA105D-470MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA105D-470MS6
Description
FIXED IND 47UH 3.6A 103 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 3.6 A 103mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
103mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,44000 €14,40 €
1001,18430 €118,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99352 €496,76 €
1.0000,93692 €936,92 €
1.5000,90536 €1.358,04 €
2.5000,86716 €2.167,90 €
3.5000,85092 €2.978,22 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €