
VCHA105D-3R3MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA105D-3R3MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-3R3MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-3R3MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-3R3MS6 |
Description | FIXED IND 3.3UH 16.8A 7.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 16.8 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44000 € | 14,40 € |
| 100 | 1,18430 € | 118,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03326 € | 516,63 € |
| 1.000 | 0,97440 € | 974,40 € |
| 1.500 | 0,94158 € | 1.412,37 € |
| 2.500 | 0,90184 € | 2.254,60 € |
| 3.500 | 0,87662 € | 3.068,17 € |
| 5.000 | 0,85092 € | 4.254,60 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

