
VCHA085D-470MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA085D-470MS6TR-ND - Tape & Reel (TR) 2037-VCHA085D-470MS6CT-ND - Cut Tape (CT) 2037-VCHA085D-470MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA085D-470MS6 |
Description | FIXED IND 47UH 2.6A 135 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 2.6 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.343" L x 0.323" W (8.70mm x 8.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,31000 € | 13,10 € |
| 100 | 1,07730 € | 107,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93986 € | 469,93 € |
| 1.000 | 0,88632 € | 886,32 € |
| 1.500 | 0,85646 € | 1.284,69 € |
| 2.500 | 0,82030 € | 2.050,75 € |
| 3.500 | 0,79736 € | 2.790,76 € |
| 5.000 | 0,77375 € | 3.868,75 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

