
VCHA085D-2R2MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA085D-2R2MS6TR-ND - Tape & Reel (TR) 2037-VCHA085D-2R2MS6CT-ND - Cut Tape (CT) 2037-VCHA085D-2R2MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA085D-2R2MS6 |
Description | FIXED IND 2.2UH 13.5A 7.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 13.5 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.343" L x 0.323" W (8.70mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29400 € | 12,94 € |
| 100 | 1,06390 € | 106,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92818 € | 464,09 € |
| 1.000 | 0,87530 € | 875,30 € |
| 1.500 | 0,84581 € | 1.268,71 € |
| 2.500 | 0,81010 € | 2.025,25 € |
| 3.500 | 0,78744 € | 2.756,04 € |
| 5.000 | 0,76413 € | 3.820,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

