Similar

VCHA085D-150MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA085D-150MS6TR-ND - Tape & Reel (TR) 2037-VCHA085D-150MS6CT-ND - Cut Tape (CT) 2037-VCHA085D-150MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA085D-150MS6 |
Description | FIXED IND 15UH 4.4A 52.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.4 A 52.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.343" L x 0.323" W (8.70mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0805V2-150-R | Eaton - Electronics Division | 500 | 283-HCM1A0805V2-150-RCT-ND | 0,67352 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,30400 € | 13,04 € |
| 100 | 1,07240 € | 107,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93560 € | 467,80 € |
| 1.000 | 0,88231 € | 882,31 € |
| 1.500 | 0,85257 € | 1.278,86 € |
| 2.500 | 0,81658 € | 2.041,45 € |
| 3.500 | 0,79374 € | 2.778,09 € |
| 5.000 | 0,77024 € | 3.851,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


