
VCHA075D-8R2MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-8R2MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-8R2MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-8R2MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-8R2MS6 |
Description | FIXED IND 8.2UH 5A 31.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5 A 31.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.283" W (7.70mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7050WA-8R2M | Bourns Inc. | 1.744 | 118-SRP7050WA-8R2MCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27300 € | 12,73 € |
| 100 | 1,04660 € | 104,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91308 € | 456,54 € |
| 1.000 | 0,86108 € | 861,08 € |
| 1.500 | 0,83206 € | 1.248,09 € |
| 2.500 | 0,79694 € | 1.992,35 € |
| 3.500 | 0,77464 € | 2.711,24 € |
| 5.000 | 0,75170 € | 3.758,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

