6.8 µH Shielded Molded Inductor 5.5 A 26.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA075D-6R8MS6

DigiKey Part Number
2037-VCHA075D-6R8MS6TR-ND - Tape & Reel (TR)
2037-VCHA075D-6R8MS6CT-ND - Cut Tape (CT)
2037-VCHA075D-6R8MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA075D-6R8MS6
Description
FIXED IND 6.8UH 5.5A 26.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 5.5 A 26.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Shielded
DC Resistance (DCR)
26.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.303" L x 0.283" W (7.70mm x 7.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,27900 €12,79 €
1001,05140 €105,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,91724 €458,62 €
1.0000,86500 €865,00 €
1.5000,83585 €1.253,77 €
2.5000,80056 €2.001,40 €
3.5000,77817 €2.723,60 €
5.0000,75512 €3.775,60 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €