
VCHA075D-680MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-680MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-680MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-680MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-680MS6 |
Description | FIXED IND 68UH 1.8A 255 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 1.8 A 255mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.283" W (7.70mm x 7.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91724 € | 458,62 € |
| 1.000 | 0,86500 € | 865,00 € |
| 1.500 | 0,83585 € | 1.253,77 € |
| 2.500 | 0,80056 € | 2.001,40 € |
| 3.500 | 0,77817 € | 2.723,60 € |
| 5.000 | 0,75512 € | 3.775,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23000 € | 12,30 € |
| 100 | 1,01090 € | 101,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 1,05140 € | 105,14 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

