Similar

VCHA075D-5R6MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-5R6MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-5R6MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-5R6MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-5R6MS6 |
Description | FIXED IND 5.6UH 5.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.283" W (7.70mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7050WA-5R6M | Bourns Inc. | 82 | 118-SRP7050WA-5R6MCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26300 € | 12,63 € |
| 100 | 1,03830 € | 103,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90584 € | 452,92 € |
| 1.000 | 0,85424 € | 854,24 € |
| 1.500 | 0,82546 € | 1.238,19 € |
| 2.500 | 0,79061 € | 1.976,53 € |
| 3.500 | 0,76849 € | 2.689,72 € |
| 5.000 | 0,74573 € | 3.728,65 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


