2.2 µH Shielded Molded Inductor 8.7 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA075D-2R2MS6

DigiKey Part Number
2037-VCHA075D-2R2MS6TR-ND - Tape & Reel (TR)
2037-VCHA075D-2R2MS6CT-ND - Cut Tape (CT)
2037-VCHA075D-2R2MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA075D-2R2MS6
Description
FIXED IND 2.2UH 8.7A 11.4 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8.7 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 165°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.303" L x 0.283" W (7.70mm x 7.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP7050WA-2R2MBourns Inc.369118-SRP7050WA-2R2MCT-ND0,89000 €Similar
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,26300 €12,63 €
1001,03830 €103,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,90584 €452,92 €
1.0000,85424 €854,24 €
1.5000,82546 €1.238,19 €
2.5000,79061 €1.976,53 €
3.5000,76849 €2.689,72 €
5.0000,74573 €3.728,65 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €