
VCHA054T-150MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA054T-150MS6TR-ND - Tape & Reel (TR) 2037-VCHA054T-150MS6CT-ND - Cut Tape (CT) 2037-VCHA054T-150MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA054T-150MS6 |
Description | FIXED IND 15UH 2.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24500 € | 12,45 € |
| 100 | 1,02400 € | 102,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84248 € | 842,48 € |
| 2.000 | 0,79456 € | 1.589,12 € |
| 3.000 | 0,76782 € | 2.303,46 € |
| 5.000 | 0,73547 € | 3.677,35 € |
| 7.000 | 0,72398 € | 5.067,86 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

