
VCHA042A-R68MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-R68MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-R68MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-R68MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-R68MS6 |
Description | FIXED IND 680NH 8.2A 10.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 8.2 A 10.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,76700 € | 76,70 € |
| 1.000 | 0,64367 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59505 € | 1.190,10 € |
| 4.000 | 0,56122 € | 2.244,88 € |
| 6.000 | 0,54235 € | 3.254,10 € |
| 10.000 | 0,52588 € | 5.258,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

