
VCHA042A-R47MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-R47MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-R47MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-R47MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-R47MS6 |
Description | FIXED IND 470NH 9.5A 7.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 9.5 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,77320 € | 77,32 € |
| 1.000 | 0,64882 € | 648,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59981 € | 1.199,62 € |
| 4.000 | 0,56571 € | 2.262,84 € |
| 6.000 | 0,54669 € | 3.280,14 € |
| 10.000 | 0,53008 € | 5.300,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

