
VCHA042A-1R5MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-1R5MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-1R5MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-1R5MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-1R5MS6 |
Description | FIXED IND 1.5UH 7.3A 15.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.3 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94500 € | 9,45 € |
| 100 | 0,77670 € | 77,67 € |
| 1.000 | 0,65178 € | 651,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60254 € | 1.205,08 € |
| 4.000 | 0,56829 € | 2.273,16 € |
| 6.000 | 0,54918 € | 3.295,08 € |
| 10.000 | 0,53250 € | 5.325,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

