
VAMV1009AA-2R2MM2 | |
|---|---|
DigiKey Part Number | 2037-VAMV1009AA-2R2MM2TR-ND - Tape & Reel (TR) 2037-VAMV1009AA-2R2MM2CT-ND - Cut Tape (CT) 2037-VAMV1009AA-2R2MM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAMV1009AA-2R2MM2 |
Description | FIXED IND 2.2UH 9A 6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9 A 6mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Horizontal, 4 PC Pad |
Inductance | Supplier Device Package Horizontal, 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.402" L x 0.362" W (10.20mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.435" (11.05mm) |
Current - Saturation (Isat) 27.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,06600 € | 20,66 € |
| 100 | 1,69880 € | 169,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,54780 € | 464,34 € |
| 600 | 1,45962 € | 875,77 € |
| 900 | 1,41046 € | 1.269,41 € |
| 1.500 | 1,35093 € | 2.026,39 € |
| 2.100 | 1,31315 € | 2.757,62 € |
| 3.000 | 1,27428 € | 3.822,84 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

