
VAMV1009AA-150MM2 | |
|---|---|
DigiKey Part Number | 2037-VAMV1009AA-150MM2TR-ND - Tape & Reel (TR) 2037-VAMV1009AA-150MM2CT-ND - Cut Tape (CT) 2037-VAMV1009AA-150MM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAMV1009AA-150MM2 |
Description | FIXED IND 15UH 4A 40.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4 A 40.8mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.402" L x 0.362" W (10.20mm x 9.20mm) | |
Height - Seated (Max) | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,08000 € | 20,80 € |
| 100 | 1,71040 € | 171,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,55837 € | 467,51 € |
| 600 | 1,46960 € | 881,76 € |
| 900 | 1,42010 € | 1.278,09 € |
| 1.500 | 1,36017 € | 2.040,26 € |
| 2.100 | 1,32212 € | 2.776,45 € |
| 3.000 | 1,28299 € | 3.848,97 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

